Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-540
- Mfr. Part No.:
- 3VA6580-5JP42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,770.75
(exc. VAT)
€8,328.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,770.75 |
*price indicative
- RS Stock No.:
- 249-540
- Mfr. Part No.:
- 3VA6580-5JP42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, UL 489, RoHS, IEC 81346-2 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, UL 489, RoHS, IEC 81346-2 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver reliable protection for electrical systems in demanding environments. With its robust design, this 4 pole molded case circuit breaker combines superior breaking capacity and advanced overload protection, ensuring optimal performance for commercial and industrial applications. The power loss is effectively managed, and users benefit from a high mechanical service life and exceptional electrical endurance.
Superior electrical endurance at multiple voltage ratings enhances longevity
Built for easy integration with front connected main current circuits
Conforms to strict international standards for peace of mind
Fully equipped with communication functions for enhanced monitoring
Compact dimensions facilitating seamless installation in various settings
Comprehensive operational temperature range for versatile application
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
