Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-947
- Mfr. Part No.:
- 3VA6580-7KT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,890.29
(exc. VAT)
€8,475.06
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,890.29 |
*price indicative
- RS Stock No.:
- 249-947
- Mfr. Part No.:
- 3VA6580-7KT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Width | 210 mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Width 210 mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust protection in industrial applications, stands out with its advanced features and reliable operation. This versatile circuit breaker supports an operational current of up to 800 A, ensuring compatibility with a wide range of applications. Equipped with an ETU856 electronic trip unit, it offers overload and short circuit protection, ensuring safety even under challenging conditions.
Mechanical endurance capabilities ensure long term reliability
Versatile operational current ratings enhance application flexibility
Innovative overload protection feature safeguards against electrical faults
Adjustable response values allow customization for specific needs
Comprehensive environmental ratings ensure performance in diverse conditions
