Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA, Cable

Subtotal (1 unit)*

€8,857.66

(exc. VAT)

€10,894.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,857.66

*price indicative

RS Stock No.:
249-213
Mfr. Part No.:
3VA6610-7KT36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Standards/Approvals

VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, ABS

Depth

120mm

Height

328mm

Width

210 mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker is designed to ensure reliable and efficient circuit protection in demanding applications. With a robust construction and advanced technology, this device excels in safeguarding electrical circuits against overloads and short circuits.

Utilises a protection class of IP40 to withstand environmental factors

Allows for retrofitting of neutral conductor protection for increased versatility

Compact design to fit various installation requirements

Incorporates type approved components for reliable performance

Related links