Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 800A, Breaking Capacity 65 kA, Fixed Mount
- RS Stock No.:
- 250-046
- Mfr. Part No.:
- 3VA6580-6KL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,837.25
(exc. VAT)
€5,949.82
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,837.25 |
*price indicative
- RS Stock No.:
- 250-046
- Mfr. Part No.:
- 3VA6580-6KL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of engineering in circuit protection combining advanced technology with superior performance. Ideal for diverse applications, this circuit breaker is designed to optimize safety whilst ensuring dependable power distribution. With its robust insulation voltage of 800 V and a versatile range of operational currents it adapts efficiently to varying load conditions. Enhanced with state of the art features including ground fault monitoring and a high short circuit capacity it guarantees resilience against electrical overloads.
Designed with a user friendly front connection for simplified installation
Ensures high operational endurance with impressive mechanical and electrical life cycles
Encased in a robust housing with an IP40 protection class safeguarding against dust
Comprehensive communication functions for seamless system integration
Ensures high operational endurance with impressive mechanical and electrical life cycles
Encased in a robust housing with an IP40 protection class safeguarding against dust
Comprehensive communication functions for seamless system integration
