Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-071
- Mfr. Part No.:
- 3VA6580-7KL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,671.81
(exc. VAT)
€6,976.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,671.81 |
*price indicative
- RS Stock No.:
- 250-071
- Mfr. Part No.:
- 3VA6580-7KL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | CE, EAC, DNV, ABS, VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2 | |
| Tripping Characteristics | Line protection, Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals CE, EAC, DNV, ABS, VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2 | ||
Tripping Characteristics Line protection, Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to deliver reliable system protection with advanced overload and short circuit functionalities. Engineered for robust performance it features a three pole design ideal for line protection accommodating operational currents up to 800 A at elevated temperatures. The device complies with stringent safety standards ensuring optimal insulation and operational voltages making it a preferred choice for industrial and commercial applications.
Constructed to withstand extreme temperature variations for reliable performance
Offers high mechanical and electrical service life which ensuring durability
Equipped with adjustable trip settings to cater to specific application needs
Compact design aids in optimizing space in electrical systems
Complies with UL and IEC standards assuring safety and reliability
Lightweight structure enables ease of installation and handling
Front connection arrangement simplifies electrical connections
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
