Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-060
- Mfr. Part No.:
- 3VA6580-7HN32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,138.01
(exc. VAT)
€5,089.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,138.01 |
*price indicative
- RS Stock No.:
- 250-060
- Mfr. Part No.:
- 3VA6580-7HN32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Standards/Approvals | RCM, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 210mm | |
| Depth | 120mm | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Standards/Approvals RCM, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RMRS, RoHS, UKCA, UL, VDE | ||
Width 210mm | ||
Depth 120mm | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer reliable protection and performance for your electrical systems. This versatile device features a robust design suited for heavy duty applications such as HVAC and refrigeration ensuring that your systems run smoothly and securely. With its high breaking capacity of 100 kA at 480 V this circuit breaker safeguards against overloads and short circuits with precision. Equipped with an advanced ETU350 electronic trip unit it provides LSI protection to effectively monitor and manage electrical faults.
Offers high breaking capacity for enhanced system protection
Designed for robust performance in demanding environments
Compact form factor optimizes space in electrical installations
Advanced protection functions mitigate risks of electrical faults
Versatile application across various sectors including HVAC
Durable construction ensures longevity and reliability
Easily integrates with existing electrical systems for improved functionality
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
