Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€5,148.97

(exc. VAT)

€6,333.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,148.97

*price indicative

RS Stock No.:
250-095
Mfr. Part No.:
3VA6580-5JP32-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210 mm

Tripping Characteristics

Type L, Type I, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a cutting edge solution designed to offer optimal protection in demanding applications. This model boasts a robust design ensuring reliability in a range of environments from industrial operations to commercial settings. Featuring advanced overload protection and short circuit capabilities it effectively safeguards electrical circuits against unexpected surges. With its high breaking capacity and comprehensive functionality this circuit breaker is ideal for professionals seeking efficiency and security in their electrical systems.

Equipped with LSI protection for enhanced overload security

Adaptable for various operational currents which ensuring versatile application

Includes short circuit protection mechanisms to guard against electrical faults

Designed for a mechanical lifespan of 10000 operating cycles

IP40 protection class provides robust resistance against dust and moisture

Related links