Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€3,905.06

(exc. VAT)

€4,803.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,905.06

*price indicative

RS Stock No.:
249-969
Mfr. Part No.:
3VA6580-5JP32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

35kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

210 mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Height

328mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of power management technology ensuring robust line protection with its cutting edge ETU550 electronic trip unit. Designed to excel in demanding applications it combines a sturdy build with exceptional thermal and short circuit endurance. With a configuration that includes three poles and multiple current ratings this circuit breaker caters to varying operational demands while delivering unmatched reliability.

Incorporates advanced communication functions for real time monitoring

Constructed for a long mechanical service life promising reliability over time

Offers easy front connection for simplified installation and maintenance

IP40 protection class on the front which ensuring resilience in varied environments

Includes a weight of 12.76 kg balancing durability with practicality

Comes with compatibility for flat bar conductor connections enhancing flexibility

Related links