Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-149
- Mfr. Part No.:
- 3VA6580-6JQ32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,461.25
(exc. VAT)
€9,177.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,461.25 |
*price indicative
- RS Stock No.:
- 250-149
- Mfr. Part No.:
- 3VA6580-6JQ32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection for electrical systems with cutting edge technology designed to ensure safety and reliability. Engineered for excellence this device integrates advanced features including a highly effective overcurrent release and versatile adjustable response parameters. With its impressive breaking capacity and compliance with UL and IEC standards this circuit breaker is perfect for modern applications that demand absolute performance.
Robust short circuit protection capabilities which ensuring system integrity
Flexible adjustable settings for tailored circuit protection depending on operational needs
Designed with a high breaking capacity catering to demanding electrical loads
Compact design facilitates easy installation and integration into existing systems
Emergency conditions support with communication functionality for real time monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
