Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€5,441.23

(exc. VAT)

€6,692.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,441.23

*price indicative

RS Stock No.:
250-192
Mfr. Part No.:
3VA6580-5KT32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Width

210 mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for optimal performance and protection in demanding electrical environments. The device integrates advanced overcurrent protection features, including LSI characteristics, ensuring reliable operation and safeguarding your systems against overloads and short circuits. Designed for versatility, it supports configurations for neutral conductors and various current ratings, making it suitable for a wide range of applications.

Adaptable configurations allow for future upgrades

Excellent thermal performance at elevated ambient temperatures

Mechanical and electrical endurance designed for long term reliability

User friendly design facilitates easy installation and maintenance

Integrated communication function supports modern monitoring systems

Robust construction suitable for challenging environments

Complies with international safety standards for peace of mind

Related links