Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-134
- Mfr. Part No.:
- 3VA6580-5KT32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,185.36
(exc. VAT)
€8,837.99
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,185.36 |
*price indicative
- RS Stock No.:
- 250-134
- Mfr. Part No.:
- 3VA6580-5KT32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Depth | 120mm | |
| Width | 210 mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Depth 120mm | ||
Width 210 mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed with cutting edge technology and robust functionality to safeguard electrical systems. With a breaking capacity of class M this device is capable of handling up to 35 kA at 480 V ensuring reliable line protection. It incorporates several protective features including overload and short circuit protection while offering flexibility through its upgradeable components. The breaker is specifically tailored for voice and data communication functions making it ideal for modern industrial applications.
Mechanical service life of up to 10000 operating cycles ensures longevity
Advanced adjustable response settings offer tailored protection
Integrated communication functions enable real time monitoring
Compact footprint facilitates easy installation in various environments
Effective ground fault monitoring for enhanced safety
Multiple auxiliary circuit options for expanded functionality
