Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 251-434
- Mfr. Part No.:
- 193366 NZMH2-4-AX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,538.11
(exc. VAT)
€1,891.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,538.11 |
*price indicative
- RS Stock No.:
- 251-434
- Mfr. Part No.:
- 193366 NZMH2-4-AX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2 | |
| Height | 160mm | |
| Depth | 190mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2 | ||
Height 160mm | ||
Depth 190mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM2 PXR10 circuit breaker is engineered for reliability and safety in any industrial setting. Designed to handle 100A with a four-pole configuration, this molded case circuit breaker ensures robust protection against overloads and short-circuits. Its state-of-the-art electronic release mechanism guarantees a swift response in critical situations, while features such as a USB interface for configuration make it user-friendly. The NZM2 combines superior functionality with a compact design, making it an ideal choice for businesses looking to enhance their electrical systems. With a high degree of protection and compliance with international standards, this circuit breaker stands as a testament to Eaton's commitment to quality and innovation, ensuring peace of mind for users across applications.
Features electronic release for quick response to faults
Complies with RoHS standards for environmental safety
Allows seamless integration into existing systems with its compact size
Constructed to endure challenging operating conditions, enhancing longevity
Equipped with a USB interface for straightforward configuration and testing
Provides flexible mounting options, including DIN rail installation
Designed for high operational temperature management for extreme environments
Addresses electromagnetic compatibility for reduced interference
Supports a range of terminal capacities for various connection types
Robust construction for mechanical and thermal stability in demanding applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
