Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-610
- Mfr. Part No.:
- 265938 NZMN2-4-VE250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,652.89
(exc. VAT)
€3,263.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,652.89 |
*price indicative
- RS Stock No.:
- 253-610
- Mfr. Part No.:
- 265938 NZMN2-4-VE250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS, DIN EN 50274, IEC/EN 60947-2 | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Width 140mm | ||
Standards/Approvals IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS, DIN EN 50274, IEC/EN 60947-2 | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for robust protection in electrical environments. It comes with an advanced electronic release system and a four-pole configuration. Its construction meets rigorous industry standards and compliance regulations, making it suitable for diverse applications ranging from commercial to industrial settings. The breaker also features comprehensive safety measures including thermal stability and electromagnetic compatibility. Built for both unearthed supply systems and standard applications at a voltage rating of up to 690V, it demonstrates exceptional versatility.
Robust thermal dissipation capability supports prolonged operation
Endures up to 20000 mechanical operations for longevity
IP66 protection with specific configurations
User-friendly installation options support both fixed and DIN rail mounting
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
