Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-779
- Mfr. Part No.:
- 269178 NZMN2-AF60-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€774.94
(exc. VAT)
€953.18
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €774.94 |
*price indicative
- RS Stock No.:
- 253-779
- Mfr. Part No.:
- 269178 NZMN2-AF60-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | IEC/EN 60947, Specially designed for North America, UL (File No. E31593), UL 489, UL/CSA UL CSA, CSA (File No. 22086), UL (Category Control Number DIVQ), CSA (Class No. 1432-01), CE marking, CSA-C22.2 No. 5-09, IEC, IEC 60947-2 | |
| Width | 105mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals IEC/EN 60947, Specially designed for North America, UL (File No. E31593), UL 489, UL/CSA UL CSA, CSA (File No. 22086), UL (Category Control Number DIVQ), CSA (Class No. 1432-01), CE marking, CSA-C22.2 No. 5-09, IEC, IEC 60947-2 | ||
Width 105mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
