Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-909
- Mfr. Part No.:
- 269197 NZMH2-AF70-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€872.48
(exc. VAT)
€1,073.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.48 |
*price indicative
- RS Stock No.:
- 253-909
- Mfr. Part No.:
- 269197 NZMH2-AF70-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 70A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | CSA, UL, IP40, IEC/EN 60947-2, IP20, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30, VDE 0106 Part 110, CE, IP66 | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 70A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals CSA, UL, IP40, IEC/EN 60947-2, IP20, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30, VDE 0106 Part 110, CE, IP66 | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a high-performance solution designed to provide robust protection for electrical systems. This expertly engineered circuit breaker is distinguished by its capacity to handle short-circuit conditions up to 70A, offering unparalleled operational integrity. Ideal for applications within North America, it adheres to stringent compliance standards including UL and CSA certifications. This device is not only equipped with thermomagnetic release technology but also features a comprehensive design aimed at ensuring dependable performance under various conditions. With a focus on both safety and efficiency, the NZM circuit breaker integrates effortlessly into branch and feeder circuits, reaffirming its position as an essential component for modern electrical installations.
Offers advanced protection in harsh electrical environments
Designed specifically for compliance with North American standards
Features a compact design facilitating easier installation in tight spaces
Incorporates thermomagnetic release for reliable short-circuit protection
Ensures robust electrical connection through screw terminal design
Equipped with an IP20 degree of protection for internal components
Provides an extensive lifespan, supporting up to 20,000 mechanical operations
Adaptable to various mounting methods, including DIN rail options
Functions effectively across a wide range of ambient temperatures
Facilitates easy integration with auxiliary devices for expanded functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
