Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-916
- Mfr. Part No.:
- 269212 NZMB2-A80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€711.08
(exc. VAT)
€874.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €711.08 |
*price indicative
- RS Stock No.:
- 253-916
- Mfr. Part No.:
- 269212 NZMB2-A80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, CE, IP20, IP40, VDE 0106 Part 110, CSA, RoHS, UL, DIN EN 50274, IP66, IEC/EN 60947-2, IEC 60068-2-78 | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, CE, IP20, IP40, VDE 0106 Part 110, CSA, RoHS, UL, DIN EN 50274, IP66, IEC/EN 60947-2, IEC 60068-2-78 | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers exceptional reliability and performance for protecting electrical circuits. Tailored for the unique demands of North American settings, this circuit breaker combines advanced thermomagnetic technology with robust engineering to ensure safe operation under various conditions. Its compact design and ease of installation make it suitable for both branch and feeder circuits, providing versatile protection in industrial and commercial environments. Built to withstand the rigours of operation, it guarantees high efficiency backed by stringent compliance with international standards, making it an essential choice for professionals seeking dependable power management solutions.
Ideal for both branch and feeder circuit applications
Thermomagnetic release system reinforces safety and reliability
Compact design facilitates easy installation in limited spaces
High short-circuit breaking capacity ensures robust circuit protection
Compatible with various mounting methods for flexibility in installation
Designed for durability under the demanding conditions of industrial use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
