Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-037
- Mfr. Part No.:
- 269199 NZMH2-AF90-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,064.06
(exc. VAT)
€1,308.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,064.06 |
*price indicative
- RS Stock No.:
- 254-037
- Mfr. Part No.:
- 269199 NZMH2-AF90-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IP66, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, UL, IEC 60068-2-78, CE, IP40, RoHS conform, IP 20, CSA | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IP66, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, UL, IEC 60068-2-78, CE, IP40, RoHS conform, IP 20, CSA | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker by Eaton showcases unrivalled reliability and performance, tailored specifically for complex electrical systems. Constructed with a robust thermomagnetic release system, this circuit breaker offers strong protection against overloads and short circuits. Ideal for various applications, it is specially designed for the North American market, ensuring compliance with rigorous safety certifications. With precise dimensions and impressive operational ratings, the NZM series upholds high standards in temperature rise management, electromagnetic compatibility, and mechanical stability. This circuit breaker not only meets but exceeds the expectations of panel builders and system designers, thanks to its advanced overload and short-circuit protection features, providing peace of mind in mission-critical environments.
Engineered for durability in demanding electrical environments
Supports detailed heat dissipation calculations for optimal performance
Versatile installation options including built-in and DIN rail mounting
Offers a clear and comprehensive degree of protection against mechanical impacts
Equipped with maximum back-up fuse capability for enhanced safety
Facilitates easy access for maintenance with an innovative front-side connection
Complies with international standards for electromagnetic compatibility
Designed for seamless integration with additional auxiliary contacts if required
Exceptional lifespan ratings guarantee long-term reliability under typical operating conditions
Specially suited for branch and feeder circuits in unearthed supply systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
