Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 254-562
- Mfr. Part No.:
- 266686 NZM4-XR380-440AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,015.94
(exc. VAT)
€3,709.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,015.94 |
*price indicative
- RS Stock No.:
- 254-562
- Mfr. Part No.:
- 266686 NZM4-XR380-440AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 440V ac | |
| Depth | 189mm | |
| Height | 202mm | |
| Width | 210mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Break Time | 3000 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 440V ac | ||
Depth 189mm | ||
Height 202mm | ||
Width 210mm | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is engineered for versatile remote operation, suitable for 380-440VAC voltages. The product falls within the esteemed Eaton Moeller NZM series, recognised for its robust performance and reliability in demanding electrical environments. The NZM4-XR seamlessly integrates with electronic setups, ensuring both safety and efficiency. Its thoughtful design prioritises compliance with international standards while inherently supporting user-oriented features that enhance controlling capabilities. With a compact footprint, it is perfectly suited for diverse applications where electrical control is paramount. The product's specifications reflect Eaton's commitment to excellence, bringing forth a solution that not only meets requirements but also sets a benchmark in the industry.
Remote operation capability enhances operational flexibility
Designed for 380 to 440 VAC applications ensuring adaptability
Compact dimensions allow for easy installation in constrained spaces
Durable construction ensures long-term reliability in tough environments
Complies with stringent international standards for safety and performance
Motor drive switch type enables smooth and efficient operation
Lightweight design simplifies management and reduces handling effort
User-friendly installation instructions facilitate quick setup
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
