Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-867
- Mfr. Part No.:
- 269179 NZMN2-AF70-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€844.60
(exc. VAT)
€1,038.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €844.60 |
*price indicative
- RS Stock No.:
- 254-867
- Mfr. Part No.:
- 269179 NZMN2-AF70-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 70A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | DIN EN 50274, UL, VDE 0106 Part 110, CE, CSA, IEC/EN 60947-2, IEC 60068-2-78, IP 20, RoHS conform, IEC 60068-2-30, IP66, IP40 | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 70A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals DIN EN 50274, UL, VDE 0106 Part 110, CE, CSA, IEC/EN 60947-2, IEC 60068-2-78, IP 20, RoHS conform, IEC 60068-2-30, IP66, IP40 | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers outstanding thermal-magnetic protection, optimally designed for branch and feeder circuits. Its compact yet robust structure ensures exceptional reliability and safety, conforming to various standards including UL, CSA, and CE marking. With a rated operational current of up to 70 A and an impressive short-circuit breaking capacity, this circuit breaker is perfect for tackling tough electrical tasks in unearthed supply systems up to 690 V. Its effective overload protection and superior environmental resistance make it ideal for diverse industrial applications. The advanced technology underpinning its design guarantees long-lasting performance and durability in the most challenging conditions.
Exceptional thermal-magnetic release mechanism ensures reliable operation during overloads
Versatile installation options allow for seamless integration into existing systems
Engineered for high performance, accommodating short-circuit conditions effectively
Compliance with international standards ensures peace of mind and legal conformity
Robust design enhances reliability in harsh industrial environments
Easy maintenance features simplify servicing while maximising uptime
Efficient heat dissipation technology optimises the breakers lifespan
Space-saving dimensions permit flexible installation in confined spaces
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25 A Fixed
