Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-904
- Mfr. Part No.:
- 271148 NZMN2-VE100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,619.84
(exc. VAT)
€1,992.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,619.84 |
*price indicative
- RS Stock No.:
- 259-904
- Mfr. Part No.:
- 271148 NZMN2-VE100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, CE, UL, IP20, IP40, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, CSA, IEC 60068-2-78, IP66 | |
| Height | 195mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, CE, UL, IP20, IP40, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, CSA, IEC 60068-2-78, IP66 | ||
Height 195mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for excellence and reliability, specifically tailored for North American applications. Designed to operate with exceptional efficiency, this three-pole circuit breaker is perfect for branch and feeder circuits within unearthed supply systems at voltages up to 690 V. Combining a robust electronic release system with advanced protective features, this product stands out in its class, ensuring enhanced safety and compatibility across various operational environments. The NZM series incorporates adjustable overload releases and a short-circuit breaking capacity, making it adept at handling unexpected electrical surges. Built with compliance to stringent international standards, this circuit breaker is not only an investment in operational safety but also a commitment to quality backed by a reputable manufacturer.
Offers exceptional overload and short-circuit protection
Designed specifically for the North American electrical standards
Meets compliance with UL, CSA, and CE marking for enhanced safety
Features adjustable time delay for tailored overload settings
Integrated with an easy-to-use screw connection for main circuit wiring
Adapts seamlessly to various mounting methods, including DIN rail
Constructed to withstand temperatures ranging from -25 °C to 70 °C
Features a mechanical lifespan of 20,000 operations for durability
Boasts IP40 protection when equipped with an insulating surround
Showcases an electronic release system for precise fault detection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
