Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole

Subtotal (1 unit)*

€1,763.09

(exc. VAT)

€2,168.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,763.09

*price indicative

RS Stock No.:
254-930
Mfr. Part No.:
259850 NZM3-XR208-240AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

Moeller NZM

Series

NZM

Number of Poles

3

Rated AC Voltage

240V ac

Width

140mm

Standards/Approvals

UL/CSA, CE, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), IEC, IEC60947, RoHS conform, UL, UL489, UL (File No. E140305)

Height

140mm

Depth

170mm

Break Time

1000 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series from Eaton redefines the standards of reliability and performance in equipment protection. Designed as a compact solution for medium voltage distribution, this remote operator excels in environments where automation and efficiency are paramount. With its robust construction, the NZM circuit breaker ensures superior interruption capabilities while adhering to stringent compliance certifications. The model features an impressive array of specifications tailored to meet the demands of modern electrical systems, facilitating both installation and maintenance ease. This product is engineered not only for performance but also for seamless integration into your existing infrastructure, allowing for upgrades and expansions without compromising on safety or functionality.

Ultra-reliable performance, enhancing system longevity

Flexible installation options ensure compatibility with various setups

Compliance with international standards guarantees safety and quality

Compact design allows for efficient space utilisation in control panels

Enhanced electrical isolation provided by three-pole and four-pole configurations

Integrated motor drive mechanism for responsive operation

Versatile operating voltage range accommodates diverse applications

Robust thermal stability prevents overheating during peak loads

Customisable features available to adapt to unique operational needs

User-friendly maintenance protocols streamline care and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy