Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 255-630
- Mfr. Part No.:
- 266685 NZM4-XR208-240AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,015.94
(exc. VAT)
€3,709.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,015.94 |
*price indicative
- RS Stock No.:
- 255-630
- Mfr. Part No.:
- 266685 NZM4-XR208-240AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 240V ac | |
| Depth | 189mm | |
| Width | 210mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Height | 202mm | |
| Break Time | 3000 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 240V ac | ||
Depth 189mm | ||
Width 210mm | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Height 202mm | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton series NZM moulded case circuit breaker is engineered for reliability and safety in electrical distribution systems. Recognised for its robust design, it ensures effective protection against overloads and short circuits, making it ideal for various industrial applications. With a remote operator function, it offers enhanced control and flexibility, allowing operators to engage and disengage circuit functions seamlessly. The device operates efficiently within a voltage range of 208-240 VAC and is compliant with several international standards, assuring users of its quality and reliability. Its compact form factor makes installation straightforward, fitting into a variety of setups effortlessly. The professional-grade specifications of the product guarantee long-term performance, making it a crucial component for enhancing electrical safety in any environment.
Robust construction enables long-lasting performance even in demanding environments
Remote operation capability provides enhanced flexibility and convenient control
Compatibility with multiple international standards ensures global usability
Compact design facilitates easy installation in limited spaces
Designed for high reliability, reducing the need for frequent replacements
Engineered to deliver efficient circuit protection, enhancing overall system safety
Meets stringent electromagnetic compatibility requirements for seamless integration
Allows for precise adjustments with user-defined operational settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton NZM Undervoltage Release for use with Circuit Breaker
