Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-049
- Mfr. Part No.:
- 265736 NZMB2-S125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€920.11
(exc. VAT)
€1,131.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €920.11 |
*price indicative
- RS Stock No.:
- 256-049
- Mfr. Part No.:
- 265736 NZMB2-S125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS conform, VDE 0106 Part 110, IEC 60068-2-78, IP20, IEC 60068-2-30, DIN EN 50274 | |
| Height | 184mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS conform, VDE 0106 Part 110, IEC 60068-2-78, IP20, IEC 60068-2-30, DIN EN 50274 | ||
Height 184mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.
Three-pole configuration facilitates diverse operational needs
Damp heat resistance ensures functionality in fluctuating environments
User-friendly installation process streamlines project timelines
Satisfies electromagnetic compatibility for seamless integration
Extensive mechanical lifespan supports high-frequency operational demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
