Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€3,027.84

(exc. VAT)

€3,724.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,027.84

*price indicative

RS Stock No.:
256-144
Mfr. Part No.:
269275 NZMN3-AEF250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

166mm

Standards/Approvals

IEC 60068-2-78, UL, CSA, VDE 0106 Part 110, IEC 60068-2-30, IP66, RoHS, DIN EN 50274, CE, IEC/EN 60947-2, IP20, IP40

Width

140mm

Height

297mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

COO (Country of Origin):
RO
The Eaton Moeller NZM series is a state-of-the-art electronic molded case circuit breaker, designed for superior performance and reliability in demanding electrical environments. This three-phase circuit breaker effectively manages current flows up to 250A, ensuring robust protection for critical applications. With a design tailored for North American standards, it offers comprehensive compliance certifications including RoHS, CSA, and UL, affirming its quality and safety. The NZM series not only excels in short-circuit protection but also accommodates various installations, making it a versatile choice for both industrial and commercial settings. Its integrated protection unit ensures peace of mind, while advanced thermal management capabilities prevent overheating, ensuring longevity and consistent performance. Reliable and efficient, this circuit breaker transforms the way electrical systems are protected, without compromising on practicality or ease of use.

Offers electronic release for enhanced operational accuracy

Meets stringent compliance standards for diverse applications

Designed for durability with a lifespan of 15,000 mechanical operations

Features an IP66 rating for protection against dust and water ingress

Employs sophisticated overload and short-circuit protection mechanisms

Enables a wide range of terminal capacities for flexible connections

Provides exceptional heat dissipation with current-dependent equipment ratings

Ensures optimal performance in varied climatic conditions with robust proofing

Allows for easy integration into existing systems due to its standard connections

Related links