Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-666
- Mfr. Part No.:
- 269280 NZMN3-AEF500-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,118.14
(exc. VAT)
€5,065.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,118.14 |
*price indicative
- RS Stock No.:
- 255-666
- Mfr. Part No.:
- 269280 NZMN3-AEF500-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IP20, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP40, VDE 0106 Part 110, RoHS, IP66, DIN EN 50274, CSA, UL, CE | |
| Depth | 166mm | |
| Height | 297mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IP20, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP40, VDE 0106 Part 110, RoHS, IP66, DIN EN 50274, CSA, UL, CE | ||
Depth 166mm | ||
Height 297mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton exceptional product is a part of Eaton's Moeller series NZM range, renowned for its reliability and advanced technology in power distribution. Specifically designed for the North American market, it serves as a robust moulded case circuit breaker that provides optimal protection for electrical systems. The device boasts a three-pole configuration and a current rating of 500A, making it well-suited for demanding applications. Its electronic release mechanism ensures precision and swift response to overcurrent situations, enhancing overall safety. The circuit breaker combines durability with high-performance standards, compliant with multiple international certifications. As a solution tailored for commercial and industrial environments, it guarantees effective operation across various installations, delivering unmatched efficiency and peace of mind. With a focus on maintaining electrical safety, this circuit breaker is an indispensable asset for modern electrical systems.
Advanced electronic release for superior safety performance
Three-pole configuration offers versatility in applications
Designed specifically for seamless integration into North American installations
Built to meet and exceed multiple international compliance standards
Robust design ensures durability in high-demand environments
Efficient thermal management to support prolonged usage
Easy installation process simplifies integration into existing systems
Comprehensive technical support available for troubleshooting
Optimised for effective short-circuit protection to safeguard equipment
Efficient power management capabilities enhance overall system reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
