Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-498
- Mfr. Part No.:
- 3VA5325-6EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,257.52
(exc. VAT)
€1,546.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,257.52 |
*price indicative
- RS Stock No.:
- 256-498
- Mfr. Part No.:
- 3VA5325-6EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | UKCA, ABS, CCC, CE, EAC, RCM, RMRS, UL, VDE | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals UKCA, ABS, CCC, CE, EAC, RCM, RMRS, UL, VDE | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for seamless performance in modern electrical systems. Designed to provide robust protection against overloads and short circuits, it showcases an innovative design that balances efficiency and safety. With a breaking capacity class H of 65 kA at 480 V, this circuit breaker ensures reliable performance even in challenging electrical environments. The device is equipped with advanced features such as a mechanical service life of up to 20,000 operating cycles, ensuring longevity and reduced maintenance needs.
Compact design allows for easy integration into existing systems
User friendly adjustments streamline setup and configuration
Unmatched mechanical lifespan ensures reliability over time
Available with motor drive extension for enhanced functionality
IP40 protection class safeguards against dust and moisture
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 80A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
