Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-530
- Mfr. Part No.:
- 3VA5320-6EC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,005.62
(exc. VAT)
€2,466.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,005.62 |
*price indicative
- RS Stock No.:
- 256-530
- Mfr. Part No.:
- 3VA5320-6EC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Height | 248mm | |
| Width | 184mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Height 248mm | ||
Width 184mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a reliable and robust solution for protecting electrical circuits. Designed to meet various operational requirements this device ensures effective line protection and overload management making it indispensable in commercial and industrial settings. With features such as a 4 pole configuration for enhanced safety it operates effectively even in challenging conditions. This model boasts impressive breaking capacities providing peace of mind for users managing substantial electrical loads.
Adapts seamlessly to various electrical configurations within a facility
Designed specifically for high breaking capacity enhancing safety under fault conditions
Integrates overload and short circuit protection in a single modular unit
Ensures minimal power loss during operation contributing to energy efficiency
Constructed with high quality materials to withstand intense operational conditions
Backed by thorough product certifications assuring quality and compliance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
