Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-533
- Mfr. Part No.:
- 3VA5320-7EC31-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,545.50
(exc. VAT)
€1,900.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,545.50 |
*price indicative
- RS Stock No.:
- 256-533
- Mfr. Part No.:
- 3VA5320-7EC31-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Width | 138mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Width 138mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection for electrical circuits with advanced features tailored for various applications. Designed to withstand demanding conditions, it ensures reliability in power distribution. With a robust 400 Amp capacity and a breaking capacity of up to 100 kA at 480 Volts, this circuit breaker is suitable for a wide range of industrial environments. Its compact design allows for easy integration into existing systems, while its thermal magnetic release mechanism offers precise overload and short circuit protection.
Suitable for high performance applications in various sectors
Robust construction ensures reliability in challenging environments
Compact design for seamless installation in distribution panels
Wide operating temperature range supports diverse applications
Recognized approvals underscore adherence to international safety standards
Opportunity for upgrade with optional motor drive accessory
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
