Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-595
- Mfr. Part No.:
- 3VA5322-7GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,079.59
(exc. VAT)
€2,557.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,079.59 |
*price indicative
- RS Stock No.:
- 256-595
- Mfr. Part No.:
- 3VA5322-7GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | RMRS, ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE | |
| Height | 248mm | |
| Width | 138mm | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals RMRS, ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE | ||
Height 248mm | ||
Width 138mm | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle of engineering in electrical protection and control. Designed specifically for high demand applications this four pole device combines robust reliability with advanced functionality. Ideal for industrial environments it ensures optimal performance under varying load conditions. The incorporation of a breaking capacity of 100 kA at 480 V further enhances its suitability for power intensive operations providing the necessary assurance against electrical faults.
Four pole design allows for versatile applications across different systems
Adjustable parameters ensure tailored protection according to specific operational needs
Mechanical service life supports prolonged usage reducing maintenance intervals
Electrical endurance ratings confirm reliability in various voltage conditions
Compact dimensions facilitate easy integration into existing setups without space constraints
IP40 protection class provides essential safeguarding against dust and foreign objects
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
