Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-743
- Mfr. Part No.:
- 269311 NZMN3-VEF400-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,322.78
(exc. VAT)
€4,087.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,322.78 |
*price indicative
- RS Stock No.:
- 256-743
- Mfr. Part No.:
- 269311 NZMN3-VEF400-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, IP66, IEC 60068-2-78, IEC/EN 60947-2, RoHS, CE, IP40, CSA, IP20, VDE 0106 Part 110, UL, DIN EN 50274 | |
| Height | 297mm | |
| Depth | 166mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, IP66, IEC 60068-2-78, IEC/EN 60947-2, RoHS, CE, IP40, CSA, IP20, VDE 0106 Part 110, UL, DIN EN 50274 | ||
Height 297mm | ||
Depth 166mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated moulded case circuit breaker designed to provide versatile protection for electrical installations. This 400A three-pole circuit breaker boasts advanced electronic release mechanisms, which ensure unparalleled reliability under various operational conditions. Specially engineered for the North American market, this device integrates seamlessly into both branch and feeder circuits, accommodating unearthed supply systems at high voltage levels. With its robust construction and comprehensive compliance with international standards, it guarantees exceptional performance, making it the ideal choice for demanding industrial applications.
Exceptional short-circuit breaking capacity ensures maximum safety
Designed to operate effectively in extreme temperatures ranging from -25°C to 70°C
Efficient heat dissipation characteristics facilitate prolonged use under load
Automatic overload protection enhances the longevity of connected systems
Modular design enables easy integration into pre-existing installations
Innovative corrosion-resistant materials contribute to durability
Reduced maintenance requirements result in operational cost savings
User-friendly installation and configuration streamline setup processes
Compliance with RoHS and UL standards guarantees environmental safety
Related links
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Connector Wrenches
