Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 246-856
- Mfr. Part No.:
- 191610 NZMN3-4-VX400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,640.00
(exc. VAT)
€4,477.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,640.00 |
*price indicative
- RS Stock No.:
- 246-856
- Mfr. Part No.:
- 191610 NZMN3-4-VX400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Width | 230mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 346mm | ||
Width 230mm | ||
Depth 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker combines advanced circuitry with robust design for unparalleled performance in demanding environments. Engineered for reliability, the NZM3 model provides comprehensive protection across various applications, making it the ideal choice for panel builders and electrical professionals. With its innovative electronic release, this circuit breaker ensures precise overload and short-circuit protection, catering to a wide spectrum of operational requirements. Its sleek, withdrawable design facilitates ease of use and quick maintenance, ultimately allowing for seamless integration into any switchgear configuration. The specifications make it suitable for installations in both unearthed supply systems and those requiring stringent compliance to safety standards.
Utilises electronic release technology for enhanced safety and reliability
Includes optional motor drive functionality for versatile operation
Supports a temperature range suitable for diverse operational environments
Designed for easy maintenance with a straightforward withdrawable unit feature
Crafted to meet comprehensive compliance certifications for peace of mind
Facilitates high short-circuit breaking capacity, ensuring system integrity under fault conditions
Offers robust protection against electric shock and environmental influences
Integrates seamlessly within switchgear solutions across various applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
