Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 257-066
- Mfr. Part No.:
- 281241 NZMB1-4-A32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€573.42
(exc. VAT)
€705.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €573.42 |
*price indicative
- RS Stock No.:
- 257-066
- Mfr. Part No.:
- 281241 NZMB1-4-A32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 120mm | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 120mm | ||
Height 145mm | ||
Depth 84.5mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series features cutting-edge technology tailored to ensure optimal circuit protection and reliability. Designed for use in unearthed supply systems at voltages of up to 440 V, this breaker guarantees safety with its impressive rated short-circuit breaking capacity. The device not only provides essential protection against overcurrents but also includes user-friendly features such as easy installation on DIN rail and enhanced environmental resilience. Built to ISO and IEC standards, this circuit breaker reflects superior engineering that meets the demands of modern electrical installations, ensuring peace of mind in your systems.
Thermo-magnetic release mechanism for effective circuit protection
Durable design optimised for a long lifespan
High current rating of 32 A for robust performance
Four-pole configuration allows versatile applications
Quick installation using DIN rail mounting method
Designed for easy maintenance with accessible layouts
Corrosion-resistant construction ensures longevity
Special thermal stability allows for diverse environmental conditions
Integrated protection against electrical shock for user safety
Exceptional resistance to UV radiation supports outdoor applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
