Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-216
- Mfr. Part No.:
- 3VA5322-7EC31-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,545.50
(exc. VAT)
€1,900.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,545.50 |
*price indicative
- RS Stock No.:
- 257-216
- Mfr. Part No.:
- 3VA5322-7EC31-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 138mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Depth | 110mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Without | ||
Height 248mm | ||
Width 138mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Depth 110mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver reliable protection for electrical circuits. Engineered for robust performance, this circuit breaker is well suited for applications requiring high breaking capacities and overload protection. Equipped with advanced design features tailored for system protection, this product seamlessly caters to a variety of industrial needs, aligning safety and efficiency without compromise.
Offers flexibility with adjustable response values for enhanced safety
Boasts an exceptional electrical endurance rating at various voltages
Compact dimensions facilitate straightforward installation in constrained spaces
Maintains high performance even at elevated temperatures
Complies with stringent industry standards for enhanced safety
Retrofittable design supports system upgrades and modifications
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
