Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 400A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-224
- Mfr. Part No.:
- 3VA5340-0BB61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,227.55
(exc. VAT)
€1,509.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,227.55 |
*price indicative
- RS Stock No.:
- 257-224
- Mfr. Part No.:
- 3VA5340-0BB61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Standards/Approvals | ABS, RCM, CE, CCC, RMRS, EAC, VDE, UL, UKCA | |
| Width | 138mm | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Selft Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Standards/Approvals ABS, RCM, CE, CCC, RMRS, EAC, VDE, UL, UKCA | ||
Width 138mm | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Selft Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to offer robust protection and enhanced reliability for diverse electrical systems. With its advanced insulation voltage of up to 800 V this circuit breaker ensures superior performance under demanding conditions. Its double pole configuration guarantees effective line protection making it a pivotal component for safeguarding electrical circuits. It seamlessly integrates into environments from heating and air conditioning to refrigeration applications.
Robust insulation voltage accommodating high performance requirements
Offers maximum short circuit current rating of 65kA at 480V
Engineered for reliability featuring a mechanical service life of 20000 cycles
Lightweight design enhances ease of installation and maintenance
Compact dimensions facilitate integration into tight spaces
IP40 protection class ensures reliable performance in various environments
Optional motor drive available for enhanced operational flexibility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 150A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
