Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-268
- Mfr. Part No.:
- 3VA5330-7EF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,678.98
(exc. VAT)
€3,295.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,678.98 |
*price indicative
- RS Stock No.:
- 257-268
- Mfr. Part No.:
- 3VA5330-7EF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Width | 184mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Width 184mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed with a robust 4 pole structure this circuit breaker offers exceptional overload protection up to 300 A making it an ideal choice for a wide range of applications. Engineered for reliability and efficiency it features a comprehensive insulation voltage rating of 800 V and an impressive breaking capacity of class C ensuring that it can effectively handle demanding operational conditions. The product boasts an operating voltage of 690 V at AC and is equipped with advanced technical specifications that emphasize endurance with a mechanical service life of 20000 cycles.
Compact design facilitates easy installation in limited spaces
Offers a diverse range of breaking capacities for versatile applications
Highly durable with a mechanical life expectancy of 20000 cycles
Designed to meet rigorous safety standards for peace of mind
IP40 protection class ensures reliable operation in various environments
Enhanced overload protection features adaptability for specific needs
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
