Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-299
- Mfr. Part No.:
- 3VA5340-7EC31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,969.42
(exc. VAT)
€2,422.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,969.42 |
*price indicative
- RS Stock No.:
- 257-299
- Mfr. Part No.:
- 3VA5340-7EC31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | UL, UKCA, RCM, EAC, CE, ABS | |
| Height | 248mm | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals UL, UKCA, RCM, EAC, CE, ABS | ||
Height 248mm | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for your electrical systems with its robust design and advanced features. Designed for reliability it comes equipped with a powerful breaking capacity ensuring optimal safety during overload and short circuit conditions. With a durable construction and high electrical endurance it is built to withstand harsh operating conditions while maintaining efficiency.
Mechanical service life of 20000 cycles enhances longevity
Supports a wide range of operating temperatures for versatile use
Compact dimensions allow for easy installation in limited spaces
IP40 protection class ensures robust resistance against dust
Includes communication functions for enhanced monitoring capabilities
Tailored for use in combination with various load types
Retrofittable options available to suit evolving requirements
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
