Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-373
- Mfr. Part No.:
- 3VA5330-7GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,678.98
(exc. VAT)
€3,295.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,678.98 |
*price indicative
- RS Stock No.:
- 257-373
- Mfr. Part No.:
- 3VA5330-7GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable overcurrent protection for a wide range of applications. This robust breaker boasts a maximum breaking capacity of 100 kA at 480 V ensuring safety and efficiency in even the most demanding environments. With its advanced technology and unparalleled engineering it caters to both commercial and industrial settings where high performance and durability are paramount.
Designed with a 4 pole configuration for comprehensive line protection
Ensures dependable performance with a mechanical service life rated for 20000 operating cycles
Conveniently compact design facilitating straightforward installation
Incorporates adjustable response settings for enhanced adaptability in diverse operational scenarios
Low power loss at rated current ensures energy efficiency during operation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
