Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-400
- Mfr. Part No.:
- 3VA5340-7EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,323.09
(exc. VAT)
€2,857.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.09 |
*price indicative
- RS Stock No.:
- 257-400
- Mfr. Part No.:
- 3VA5340-7EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to ensure robust line protection with advanced performance attributes. This state of the art device is integral for safeguarding electrical circuits, featuring a high breaking capacity of 100 kA at 480 V and uncompromising overload protection. Tailored for various applications, this circuit breaker excels in reliability and durability, guaranteed by its impressive mechanical and electrical endurance ratings.
Offers comprehensive protection against short circuits and overloads
Enables efficient operation across a wide temperature range
Designed for easy integration into existing electrical systems
Backed by extensive certifications for reliability and safety
Customizable settings to enhance operational efficiency
Durable construction guarantees long term performance and resilience
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
