Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-454
- Mfr. Part No.:
- 3VA5322-5EC31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,346.72
(exc. VAT)
€1,656.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,346.72 |
*price indicative
- RS Stock No.:
- 257-454
- Mfr. Part No.:
- 3VA5322-5EC31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is an exceptional solution designed to provide reliable protection for electrical circuits. Built to accommodate loads of up to 225 A, this breaker is ideal for industrial applications. Its robust design features a 35 kA breaking capacity at 480 V, ensuring optimal performance even in demanding environments. With functionality that includes standard overload and short circuit protection, the circuit breaker guarantees safety and longevity.
Capable of handling substantial current loads
Compact dimensions for versatile installation options
Compatible with a wide operational voltage range
Meets stringent safety standards for industrial environments
Facilitates easy maintenance with accessible components
Optimized for high performance in demanding conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
