Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-520
- Mfr. Part No.:
- 3VA5580-1BB62-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,404.56
(exc. VAT)
€4,187.61
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,404.56 |
*price indicative
- RS Stock No.:
- 257-520
- Mfr. Part No.:
- 3VA5580-1BB62-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Height | 328mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 210mm | |
| Depth | 120mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | MCS110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Height 328mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 210mm | ||
Depth 120mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism MCS110 | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a state-of-the-art solution for efficient and reliable electrical protection. Designed to manage high currents safely, this advanced device features excellent short-circuit and overload protection capabilities. With its robust design, it provides seamless operation in various demanding applications, while ensuring compliance with international standards. The product seamlessly integrates into existing systems, offering peace of mind through its superior performance metrics, including formidable insulation and operational voltages. Ideal for settings such as industrial environments and commercial buildings, it promises durability and reliability, ensuring electrical safety at every turn.
Optimised for simplicity in maintenance with a scalable design
Designed to withstand a broad range of ambient temperatures
Facilitates quick installation through smart electrical connection arrangements
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
