Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-582
- Mfr. Part No.:
- 3VA5450-6EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,831.87
(exc. VAT)
€3,483.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,831.87 |
*price indicative
- RS Stock No.:
- 257-582
- Mfr. Part No.:
- 3VA5450-6EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, RoHS, UKCA, UL, UL 489 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | FTAM, TM230 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Width 184mm | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, RoHS, UKCA, UL, UL 489 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism FTAM, TM230 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker revolutionises protection with unmatched reliability and advanced features. This circuit breaker is meticulously engineered to provide optimal safety for electrical installations, supporting complex applications across various industries. With its robust construction, it ensures enduring performance even in challenging environments. This system protection device is tailored to meet UL489 standards, offering unparalleled overload and short-circuit protection. A key feature is its precise response settings, enabling accurate tripping characteristics to better safeguard your equipment. The sophisticated design, coupled with a high insulation voltage rating, makes it an essential choice for efficient power management and operational safety.
Designed to operate efficiently in ambient temperatures up to 70 °C
Features a high insulation voltage rating, enhancing operational safety
Constructed to endure a mechanical service life of 20,000 cycles
Offers the flexibility of adjustable response values for tailored protection settings
Facilitates quick and easy integration into existing electrical systems
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
