Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 700A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-588
- Mfr. Part No.:
- 3VA5570-7EC36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,183.51
(exc. VAT)
€5,145.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,183.51 |
*price indicative
- RS Stock No.:
- 257-588
- Mfr. Part No.:
- 3VA5570-7EC36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 700A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Tripping Mechanism | FTAM, TM230 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 700A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Tripping Mechanism FTAM, TM230 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding industrial environments. This circuit breaker combines a high breaking capacity with versatile overload protection, ensuring reliable line safeguarding in various applications. Its innovative design accommodates significant electrical endurance, making it ideal for systems requiring consistent and dependable protection against short circuits and overloads. With advanced features tailored for streamlined operation, it is a crucial component for enhancing system resilience and efficiency, particularly in heating, air conditioning, and refrigeration applications.
Features a compact footprint with optimised dimensions for easy installation in tight spaces
Ensures long lasting performance with a mechanical service life of up to 10000 cycles
Accommodates various conductor cross sections for flexible installation options
Provides a protection class of IP40 ensuring durability in various environments
Guarantees compliance with international standards for safety and reliability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700A Fixed
