Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-612
- Mfr. Part No.:
- 3VA5450-1MH31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,303.86
(exc. VAT)
€2,833.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,303.86 |
*price indicative
- RS Stock No.:
- 257-612
- Mfr. Part No.:
- 3VA5450-1MH31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CCC, CE, IEC 60947, UL 489, UL file HLAS | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 138mm | |
| Tripping Mechanism | TM120M, AM | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CCC, CE, IEC 60947, UL 489, UL file HLAS | ||
Depth 110mm | ||
Height 248mm | ||
Width 138mm | ||
Tripping Mechanism TM120M, AM | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents cutting-edge technology in motor starter protection, ensuring reliable performance in demanding environments. Designed to meet stringent standards, it offers robust protection against overloads and short circuits while providing a significant insulation voltage rating of 800 V. It enables flexibility with adjustable response settings, catering to various operational needs. With a mechanical service life of 20,000 cycles and an impressive electrical endurance, this product is built to withstand the rigours of daily use, making it an invaluable asset for industrial applications.
Robust environmental ratings ensure reliability in tough conditions
Complies with UL 489 for superior safety standards
Lightweight construction for easy handling and installation
Compatible with various auxiliary components for expanded functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 500A Fixed
