Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-624
- Mfr. Part No.:
- 3VA5460-1MH31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,303.86
(exc. VAT)
€2,833.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,303.86 |
*price indicative
- RS Stock No.:
- 257-624
- Mfr. Part No.:
- 3VA5460-1MH31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | EAC, CCC, CE, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 138mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals EAC, CCC, CE, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 138mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism TM120M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust motor starter protection with unyielding reliability. Built to support high-demand applications, this device features a rated operating current of up to 600A, ensuring efficient control over electrical distribution. Developed in accordance with UL standards, it excels in environments requiring high-intensity discharge circuit protection and is suitable for a range of operational temperatures from -25°C to 70°C. Its advanced short-circuit protection capabilities guarantee enhanced safety by preventing electrical overloads.
Features a robust mechanical service life for long term reliability
Facilitates precise current adjustments for tailored operational needs
Equipped with a protective IP40 rating against dust and moisture
Eliminates the need for additional connections for main current circuits
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
