Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-718
- Mfr. Part No.:
- 3VA5560-5EC46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,526.12
(exc. VAT)
€4,337.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,526.12 |
*price indicative
- RS Stock No.:
- 257-718
- Mfr. Part No.:
- 3VA5560-5EC46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Standards/Approvals | RoHS, CCC, CE, EAC, IEC 60947, IEC 81346-2, UKCA, UL, UL 489 | |
| Height | 328mm | |
| Width | 280mm | |
| Tripping Mechanism | FTAM, TM230 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Standards/Approvals RoHS, CCC, CE, EAC, IEC 60947, IEC 81346-2, UKCA, UL, UL 489 | ||
Height 328mm | ||
Width 280mm | ||
Tripping Mechanism FTAM, TM230 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker delivers exceptional protection and reliability for various electrical applications. Designed for heavy-duty performance, this advanced device safeguards against overloads and short circuits while ensuring seamless operation. Its robust construction and cutting-edge technology promote enhanced operational efficiency and durability. Suitable for diverse environments, this circuit breaker stands out with its high breaking capacities and a range of adjustable features tailored for specific user requirements.
Ensures long lasting performance with a mechanical service life of up to 10,000 cycles
Facilitates easy installation with front connection arrangements for main current circuits
Designed with an IP40 protection class for reliable usage in challenging environments
Supports a wide ambient temperature range ensuring functionality across various conditions
Includes comprehensive safety certifications to meet industry standards
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
