Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-741
- Mfr. Part No.:
- 3VA5460-0MH31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,015.92
(exc. VAT)
€2,479.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,015.92 |
*price indicative
- RS Stock No.:
- 257-741
- Mfr. Part No.:
- 3VA5460-0MH31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 138mm | |
| Standards/Approvals | CE, CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | AM, TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 138mm | ||
Standards/Approvals CE, CCC, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism AM, TM120M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for superior performance and reliability in demanding applications. With robust protection capabilities, it offers essential motor starter protection without overload functions, making it ideal for various load switching requirements. Engineered to excel under a wide range of operational conditions, this device ensures safety and efficiency within electrical systems. Its versatile design accommodates multiple operational voltages and offers exceptional short-circuit protection, providing peace of mind for electrical installations. Built for durability, this breaker features a rugged construction capable of withstanding harsh environmental conditions, ensuring longevity and reliability in every project.
Mechanical service life of up to 20,000 cycles guarantees long lasting performance
Complies with stringent IEC standards for enhanced safety
Short circuit making capacity of 220 kA enables a secure electrical system
Offers optional motor drive extension for increased functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
