Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-744
- Mfr. Part No.:
- 3VA5460-1MU31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,303.86
(exc. VAT)
€2,833.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,303.86 |
*price indicative
- RS Stock No.:
- 257-744
- Mfr. Part No.:
- 3VA5460-1MU31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | |
| Width | 138mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | TM120M, AM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | ||
Width 138mm | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism TM120M, AM | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide exceptional motor starter protection, ensuring safe and reliable operation in a range of industrial applications. Engineered with advanced features, this circuit breaker is capable of handling operational currents of up to 600 A, supporting a wide spectrum of electrical requirements. Built for durability, it boasts a mechanical service life of 20,000 operating cycles, paired with high resistance to electrical endurance under various conditions. Its innovative design also caters to specific load types such as heating, air conditioning, and refrigeration, enabling tailored protection that is crucial for efficient system management.
Complies with international approval standards for safety and performance
Features exceptional mechanical endurance for long term use
Equipped for diverse applications including HVAC and refrigeration
Maintains consistent performance even in extreme temperatures
Ensures easy integration with existing systems
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 1A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
