Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-080
- Mfr. Part No.:
- 281308 NZMH2-M160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,664.38
(exc. VAT)
€2,047.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,664.38 |
*price indicative
- RS Stock No.:
- 258-080
- Mfr. Part No.:
- 281308 NZMH2-M160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 149mm | |
| Depth | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 149mm | ||
Depth 105mm | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton a premium thermal-magnetic molded case circuit breaker tailored for industrial and commercial applications. Engineered with reliability in mind, The Eaton Moeller series NZM offers exceptional performance, designed to handle demanding environments with ease. With a robust 160A current rating, it ensures optimal protection and control over electrical systems. This circuit breaker is ideal for use in unearthed supply systems at 690V, providing a safe solution for varied applications. Its compliance with international standards underscores its quality and safety, making it a valuable addition to any electrical infrastructure. Additionally, the innovative design enhances user experience, ensuring efficient operation and ease of maintenance throughout its lifecycle.
Designed for effective motor protection and efficient operation in varied environments
Adheres to IEC/EN standards for enhanced safety and reliability
Capable of withstanding high short-circuit breaking capacities for added security
Versatile screw connection facilitates straightforward installation
Offers excellent thermal protection to prevent overheating
Features high mechanical and electrical lifespan for durability
Comes equipped with a robust degree of protection ensuring dependable performance
Utilises advanced technology for accurate overload current settings
Ideal for panel builders seeking compliance with stringent specifications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
