Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-592
- Mfr. Part No.:
- 284426 NZMH1-4-A63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€755.71
(exc. VAT)
€929.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.71 |
*price indicative
- RS Stock No.:
- 258-592
- Mfr. Part No.:
- 284426 NZMH1-4-A63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Width | 120mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Width 120mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Depth 84.5mm | ||
Height 145mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker is designed for superior protection and reliability for various electrical applications. This four-pole circuit breaker, specifically tailored for a current rating of 63A, ensures optimal performance in unearthed supply systems up to 690V. Featuring a thermomagnetic release mechanism, it provides robust safeguarding against short circuits and overloads. Engineered for precision, the NZM offers seamless integration with control systems while adhering to the highest safety standards. Its compact design allows for flexible installation options, catering to the needs of modern electrical panels. Moreover, with a substantial lifespan and outstanding mechanical performance, this circuit breaker stands out as a dependable component for electrical infrastructure.
Four-pole design ensures comprehensive circuit protection
Engineered for enhanced electromagnetic compatibility
Supports a wide range of terminal capacities for diverse installation needs
Built-in protection against electric shock enhances user safety
Advanced thermal stability verification meets stringent product standards
Robust shock resistance capabilities ensure operational reliability
Accommodates various conductor types, providing versatile connectivity
Designed for easy DIN rail mounting, simplifying installation
Offers extensive certifications for compliance with industry regulations
Innovative corrosion resistance features extend product longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
