Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-914
- Mfr. Part No.:
- 271403 NZMC1-S40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€445.96
(exc. VAT)
€548.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.96 |
*price indicative
- RS Stock No.:
- 259-914
- Mfr. Part No.:
- 271403 NZMC1-S40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Height | 145mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 88mm | ||
Height 145mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Width 90mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for reliability, catering to various applications with precision and durability. Designed to handle 40A of current, this three-pole circuit breaker is adept at managing challenges within unearthed supply systems up to 690V, ensuring that your electrical systems function seamlessly even in demanding environments. With its robust thermal and short-circuit protection, the NZM series guarantees stability and safety, transforming the way you think about circuit protection. It not only meets stringent compliance standards, including RoHS and IEC/EN 60947, but also incorporates cutting-edge technology for efficient operation. The user-friendly design and advanced functionality are tailored to enhance both installation and long-term performance, making this circuit breaker an essential component for professionals seeking dependable electrical solutions.
Robust design enhances durability and reliability in various applications
Advanced thermal and short-circuit protections ensure safety and stability
Meets stringent compliance standards for superior quality assurance
User-friendly design simplifies installation and maintenance
Optimised for unearthed supply systems, providing versatility in operation
Supports high current handling up to 40A to suit demanding tasks
Innovative release system allows for effective circuit management
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
